Non-Isolated PoL Module DC DC Converter 1 Output 9V 2A 12V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 9V 2A 12V - 36V Input
TR2024S09
TR2024S09

TR2024S09

DigiKey Part Number
1470-TR2024S09-ND
Manufacturer
Manufacturer Product Number
TR2024S09
Description
DC DC CONVERTER 9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 2A 12V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,32000 €8,32 €
58,07400 €40,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,32000 €
Unit Price with VAT:9,90080 €