
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 79% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output 1 8 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCS50US05 | XP Power | 0 | 1470-LCS50US05-ND | 12,35000 € | Similar |
| LCW50US05 | XP Power | 0 | 1470-LCW50US05-ND | 14,52000 € | Similar |
| IRM-45-5ST | MEAN WELL USA Inc. | 65 | 1866-3062-ND | 13,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 25,18235 € | 25.182,35 € |
| Unit Price without VAT: | 25,18235 € |
|---|---|
| Unit Price with VAT: | 29,96700 € |




