
IRM-45-5ST | |
|---|---|
DigiKey Part Number | 1866-3062-ND |
Manufacturer | |
Manufacturer Product Number | IRM-45-5ST |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-45-5ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,82000 € | 13,82 € |
| 5 | 13,12800 € | 65,64 € |
| 10 | 12,52400 € | 125,24 € |
| 25 | 12,17800 € | 304,45 € |
| Unit Price without VAT: | 13,82000 € |
|---|---|
| Unit Price with VAT: | 16,44580 € |


