VCP24US05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: 17,81667 €
Datasheet
Open Frame AC DC Converters 1 Output 5V 2.5A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCP24US05

DigiKey Part Number
1470-2269-ND
Manufacturer
Manufacturer Product Number
VCP24US05
Description
AC/DC CONVERTER 5V 24W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 2.5A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
XP Power
Operating Temperature
0°C ~ 70°C (With Derating)
Series
Efficiency
73%
Packaging
Box
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
5-DIP Module
Type
Open Frame
Size / Dimension
2.91" L x 1.64" W x 0.98" H (73.8mm x 41.6mm x 24.8mm)
Number of Outputs
1
Approval Agency
cUL, IEC, EN
Voltage - Input
90 ~ 264 VAC
Standard Number
60601-1; 60950-1
Voltage - Output 1
5V
Line Regulation
±0.5%
Current - Output (Max)
2.5A
Load Regulation
2%
Power (Watts)
24 W
Weight
0.165 lb (74.84 g)
Applications
ITE (Commercial), Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCE20US05XP Power01470-VCE20US05-ND17,81667 €Similar
Obsolete
This product is no longer manufactured. View Substitutes