
VCE20US05 | |
|---|---|
DigiKey Part Number | 1470-VCE20US05-ND |
Manufacturer | |
Manufacturer Product Number | VCE20US05 |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VCE20US05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.60" L x 1.30" W x 0.92" H (66.0mm x 33.0mm x 23.4mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | 1% | |
Load Regulation | 1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,48267 € | 262,24 € |
| Unit Price without VAT: | 17,48267 € |
|---|---|
| Unit Price with VAT: | 20,80438 € |

