SMH600PS12-EF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 3
Unit Price: 332,45000 €
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: 431,85600 €
Datasheet

Similar


XP Power
In Stock: 6
Unit Price: 561,37000 €
Datasheet
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMH600PS12-EF

DigiKey Part Number
1470-3091-ND
Manufacturer
Manufacturer Product Number
SMH600PS12-EF
Description
AC/DC CONVERTER 12V 600W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
50 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.00" L x 5.00" W x 1.60" H (228.6mm x 127.0mm x 40.6mm)
Approval Agency
-
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes