
GSP750PS12-EF | |
|---|---|
DigiKey Part Number | 1470-3967-ND |
Manufacturer | |
Manufacturer Product Number | GSP750PS12-EF |
Description | AC/DC CONVERTER 12V 750W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GSP750PS12-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 62.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,64000 € | 336,64 € |
| 5 | 326,54000 € | 1.632,70 € |
| 10 | 316,44200 € | 3.164,42 € |
| 25 | 302,97520 € | 7.574,38 € |
| 100 | 269,30990 € | 26.930,99 € |
| Unit Price without VAT: | 336,64000 € |
|---|---|
| Unit Price with VAT: | 400,60160 € |


