Similar

ISE0303A-TR | |
|---|---|
DigiKey Part Number | 1470-ISE0303A-TR-ND - Tape & Reel (TR) 1470-ISE0303A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISE0303A-TR |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.50" L x 0.33" W x 0.28" H (12.7mm x 8.3mm x 7.0mm) |
Voltage - Output 1 | Standard Number 61000 |
Current - Output (Max) 303mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISD0103S3V3 | XP Power | 0 | 1470-4440-ND | 5,31125 € | Similar |


