
ISD0103S3V3 | |
|---|---|
DigiKey Part Number | 1470-4440-ND |
Manufacturer | |
Manufacturer Product Number | ISD0103S3V3 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 73% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.50" L x 0.44" W x 0.26" H (12.7mm x 11.0mm x 6.6mm) |
Voltage - Input (Max) 3.63V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,31125 € | 212,45 € |
| Unit Price without VAT: | 5,31125 € |
|---|---|
| Unit Price with VAT: | 6,32039 € |

