Similar

HCP650PS12 | |
|---|---|
DigiKey Part Number | HCP650PS12-ND |
Manufacturer | |
Manufacturer Product Number | HCP650PS12 |
Description | AC/DC CONVERTER 12V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Obsolete | Operating Temperature -25°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 9.80" L x 5.00" W x 1.61" H (249.0mm x 127.0mm x 40.9mm) |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDS800PS12 | XP Power | 4 | 1470-2687-ND | 397,78000 € | Similar |



