
HDS800PS12 | |
|---|---|
DigiKey Part Number | 1470-2687-ND |
Manufacturer | |
Manufacturer Product Number | HDS800PS12 |
Description | AC/DC CONVERTER 12V 800W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDS800PS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 66.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.80" L x 5.00" W x 1.61" H (249.0mm x 127.0mm x 40.9mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,79000 € | 402,79 € |
| 5 | 390,70400 € | 1.953,52 € |
| 10 | 371,19700 € | 3.711,97 € |
| 25 | 355,40320 € | 8.885,08 € |
| 100 | 331,70200 € | 33.170,20 € |
| Unit Price without VAT: | 402,79000 € |
|---|---|
| Unit Price with VAT: | 479,32010 € |

