
DTJ2024S15 | |
---|---|
DigiKey Part Number | 1470-DTJ2024S15-ND |
Manufacturer | |
Manufacturer Product Number | DTJ2024S15 |
Description | DC/DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 1.33A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTJ2024S15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | |
Approval Agency | CB, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,15000 € | 50,15 € |
5 | 48,65200 € | 243,26 € |
10 | 47,14200 € | 471,42 € |
25 | 45,13600 € | 1.128,40 € |
100 | 42,12630 € | 4.212,63 € |
Unit Price without VAT: | 50,15000 € |
---|---|
Unit Price with VAT: | 59,67850 € |