CU15-14 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cincon Electronics Co. LTD
In Stock: 96
Unit Price: 18,11000 €
Datasheet
Open Frame AC DC Converters 1 Output 24V 630mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU15-14

DigiKey Part Number
CU15-14-ND
Manufacturer
Manufacturer Product Number
CU15-14
Description
AC/DC CONVERTER 24V 15W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 630mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Manufacturer
XP Power
Applications
ITE (Commercial), Medical
Series
Operating Temperature
0°C ~ 65°C (With Derating)
Packaging
Bulk
Efficiency
82%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Open Frame
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.75" L x 1.89" W x 0.91" H (69.9mm x 48.0mm x 23.1mm)
Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
24V
Line Regulation
0.5%
Current - Output (Max)
630mA
Load Regulation
1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM21S240Cincon Electronics Co. LTD962034-3618-ND18,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes