
CFM21S240 | |
|---|---|
DigiKey Part Number | 2034-3618-ND |
Manufacturer | |
Manufacturer Product Number | CFM21S240 |
Description | AC/DC CONVERTER 24V 22W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 900mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM21S240 Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 85% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Module |
Type Open Frame | Size / Dimension 2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 60601-1; 60950-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 900mA | Load Regulation ±1% |
Power (Watts) 22 W | Base Product Number |
Applications ITE (Commercial), Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,11000 € | 18,11 € |
| 5 | 17,25200 € | 86,26 € |
| 10 | 16,89300 € | 168,93 € |
| 25 | 16,43080 € | 410,77 € |
| 50 | 16,08940 € | 804,47 € |
| 100 | 15,75510 € | 1.575,51 € |
| 300 | 15,23940 € | 4.571,82 € |
| 500 | 15,00544 € | 7.502,72 € |
| Unit Price without VAT: | 18,11000 € |
|---|---|
| Unit Price with VAT: | 21,55090 € |

