Parametric Equivalent


Category | No Load Power Consumption 500mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level V |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Discontinued at DigiKey | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 35.4" (0.9m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.90" L x 2.52" W x 1.45" H (150.0mm x 64.0mm x 37.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 19V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 4.47A | Weight 0.882 lb (400.07 g) |
Power (Watts) 85 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM120PS19 | XP Power | 8 | 1470-4513-ND | 76,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,58000 € | 67,58 € |
| Unit Price without VAT: | 67,58000 € |
|---|---|
| Unit Price with VAT: | 80,42020 € |


