Parametric Equivalent


Category | No Load Power Consumption 500mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level V |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Discontinued at DigiKey | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 35.4" (0.9m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 6.29" L x 2.52" W x 1.45" H (160.0mm x 64.0mm x 37.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 48V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2.08A | Weight 1.1 lbs (499 g) |
Power (Watts) 100 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM150PS48C2-8 | XP Power | 0 | 1470-4855-ND | 89,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,22000 € | 75,22 € |
| Unit Price without VAT: | 75,22000 € |
|---|---|
| Unit Price with VAT: | 89,51180 € |


