
ALM150PS48C2-8 | |
|---|---|
DigiKey Part Number | 1470-4855-ND |
Manufacturer | |
Manufacturer Product Number | ALM150PS48C2-8 |
Description | AC/DC DESKTOP ADAPTER 48V 149W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48V 149 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 35.4" (0.9m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CSA, CCC, KC, PSE, RCM, TUV, UL |
Voltage - Output 48V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output (Max) 3.1A | Base Product Number |
Power (Watts) 149 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 € | 89,47 € |
| Unit Price without VAT: | 89,47000 € |
|---|---|
| Unit Price with VAT: | 106,46930 € |












