Parametric Equivalent
Parametric Equivalent

AHM100PS12-A | |
|---|---|
DigiKey Part Number | 1470-AHM100PS12-A-ND |
Manufacturer | |
Manufacturer Product Number | AHM100PS12-A |
Description | AC-DC DESKTOP PSU 100W RETENTION |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Manufacturer XP Power | No Load Power Consumption 500mW |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level V |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 35.4" (0.9m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 6.49" L x 2.52" W x 1.45" H (164.8mm x 64.0mm x 36.8mm) |
Voltage - Output 12V | Approval Agency ANSI/AAMI, CSA, PSE |
Current - Output (Max) 8.33A | Standard Number 60601-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHM100PS12 | XP Power | 0 | 1470-1020-ND | 74,62000 € | Parametric Equivalent |
| ALM120PS12 | XP Power | 0 | 1470-4509-ND | 76,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 73,36333 € | 1.320,54 € |
| Unit Price without VAT: | 73,36333 € |
|---|---|
| Unit Price with VAT: | 87,30236 € |



