Green 525nm LED Indication - Discrete 2.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-TD2012UGC

DigiKey Part Number
5962-XL-TD2012UGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-TD2012UGC
Description
CHIP LED 0805 GREEN SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.9V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
525nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04303 €86,06 €
4.0000,04088 €163,52 €
6.0000,03884 €233,04 €
8.0000,03689 €295,12 €
10.0000,03505 €350,50 €
Unit Price without VAT:0,04303 €
Unit Price with VAT:0,05121 €