Green 528nm LED Indication - Discrete 2.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2012UGC-A

DigiKey Part Number
5962-XL-2012UGC-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2012UGC-A
Description
CHIP LED 0805 GREEN SMD
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 2.9V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.15mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
525nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02689 €80,67 €
6.0000,02555 €153,30 €
9.0000,02427 €218,43 €
12.0000,02306 €276,72 €
15.0000,02190 €328,50 €
Unit Price without VAT:0,02689 €
Unit Price with VAT:0,03200 €