
XL-3806SURUBC | |
|---|---|
DigiKey Part Number | 5962-XL-3806SURUBCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3806SURUBC |
Description | LED RED,BLUE 020 SMD,1X3.8MM |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 625nm Red LED Indication - Discrete 3.1V Blue, 2.1V Red 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V Blue, 2.1V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 625nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.80mm L x 1.00mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08097 € | 404,85 € |
| 10.000 | 0,07692 € | 769,20 € |
| 15.000 | 0,07308 € | 1.096,20 € |
| 20.000 | 0,06942 € | 1.388,40 € |
| 25.000 | 0,06595 € | 1.648,75 € |
| Unit Price without VAT: | 0,08097 € |
|---|---|
| Unit Price with VAT: | 0,09635 € |


