XL-3216UYC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3216UYC

DigiKey Part Number
5962-XL-3216UYCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3216UYC
Description
CHIP LED 1206 YELLOW SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 129,56 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01350 €40,50 €
6.0000,01282 €76,92 €
9.0000,01218 €109,62 €
12.0000,01157 €138,84 €
15.0000,01099 €164,85 €
Unit Price without VAT:0,01350 €
Unit Price with VAT:0,01607 €