
Category | Lens Size 2.00mm x 1.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 605nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01328 € | 39,84 € |
| 6.000 | 0,01261 € | 75,66 € |
| 9.000 | 0,01198 € | 107,82 € |
| 12.000 | 0,01139 € | 136,68 € |
| 15.000 | 0,01082 € | 162,30 € |
| Unit Price without VAT: | 0,01328 € |
|---|---|
| Unit Price with VAT: | 0,01580 € |


