Parametric Equivalent
Parametric Equivalent

890334026007CS | |
|---|---|
DigiKey Part Number | 732-11871-ND |
Manufacturer | |
Manufacturer Product Number | 890334026007CS |
Description | CAP FILM 0.33UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334026007CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890334026007 | Würth Elektronik | 0 | 732-11870-ND | 0,58000 € | Parametric Equivalent |
| 334MKP275K | CORNELL DUBILIER KNOWLES | 0 | 1572-1121-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,42580 € | 21,29 € |
| 100 | 0,35360 € | 35,36 € |
| 200 | 0,30850 € | 61,70 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



