
334MKP275K | |
|---|---|
DigiKey Part Number | 1572-1121-ND |
Manufacturer | |
Manufacturer Product Number | 334MKP275K |
Description | CAP FILM 0.33UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.484" (12.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82600 € | 8,26 € |
| 50 | 0,65660 € | 32,83 € |
| 100 | 0,60430 € | 60,43 € |
| 500 | 0,51574 € | 257,87 € |
| 1.000 | 0,48834 € | 488,34 € |
| 2.500 | 0,45942 € | 1.148,55 € |
| 5.000 | 0,44198 € | 2.209,90 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


