Direct
Upgrade
Upgrade
Upgrade
Upgrade



860020478021 | |
|---|---|
DigiKey Part Number | 732-8838-1-ND - Cut Tape (CT) 732-8838-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020478021 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020478021 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.344 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E182MHD1TO | Nichicon | 1.204 | 493-4900-1-ND | 1,52000 € | Direct |
| 25ZLH1800MEFCG412.5X25 | Rubycon | 0 | 25ZLH1800MEFCG412.5X25-ND | 0,38984 € | Upgrade |
| EEU-FR1E182B | Panasonic Industry | 355 | P15354CT-ND | 1,63000 € | Upgrade |
| EEU-TP1E182B | Panasonic Industry | 1.000 | P15692CT-ND | 2,80000 € | Upgrade |
| UBY1V182MHL1TO | Nichicon | 165 | 493-UBY1V182MHL1TOCT-ND | 2,32000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 50 | 0,82100 € | 41,05 € |
| 100 | 0,71560 € | 71,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,63657 € | 190,97 € |
| 600 | 0,55583 € | 333,50 € |
| 1.500 | 0,52949 € | 794,24 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |






