



UPA1E182MHD1TO | |
|---|---|
DigiKey Part Number | 493-4900-1-ND - Cut Tape (CT) 493-4900-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E182MHD1TO |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E182MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.499 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99900 € | 9,99 € |
| 50 | 0,77480 € | 38,74 € |
| 100 | 0,70410 € | 70,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58246 € | 291,23 € |
| 1.000 | 0,54414 € | 544,14 € |
| 1.500 | 0,52481 € | 787,22 € |
| 2.500 | 0,50326 € | 1.258,15 € |
| 3.500 | 0,49060 € | 1.717,10 € |
| 5.000 | 0,47837 € | 2.391,85 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

