


860010272007 | |
|---|---|
DigiKey Part Number | 732-8704-1-ND - Cut Tape (CT) 732-8704-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010272007 |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010272007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 231 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 318.78 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020272007 | Würth Elektronik | 7.541 | 732-8909-1-ND | 0,10000 € | Direct |
| 10ZLJ150MTA5X11 | Rubycon | 4.679 | 1189-1528-1-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08240 € | 8,24 € |
| 250 | 0,07396 € | 18,49 € |
| 500 | 0,06374 € | 31,87 € |
| 1.000 | 0,06034 € | 60,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06035 € | 120,70 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

