
10ZLJ150MTA5X11 | |
|---|---|
DigiKey Part Number | 1189-1528-1-ND - Cut Tape (CT) 1189-1528-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLJ150MTA5X11 |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLJ150MTA5X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,09810 € | 9,81 € |
| 500 | 0,07484 € | 37,42 € |
| 1.000 | 0,06747 € | 67,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06133 € | 122,66 € |
| 4.000 | 0,05622 € | 224,88 € |
| 6.000 | 0,05364 € | 321,84 € |
| 10.000 | 0,05077 € | 507,70 € |
| 14.000 | 0,04907 € | 686,98 € |
| 20.000 | 0,04744 € | 948,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

