
830108214001 | |
|---|---|
DigiKey Part Number | 1923-830108214001TR-ND - Tape & Reel (TR) 1923-830108214001CT-ND - Cut Tape (CT) 1923-830108214001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108214001 |
Description | WE-XTAL QUARTZ CRYSTAL 32.7680 K |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108214001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,31300 € | 13,13 € |
| 50 | 1,27820 € | 63,91 € |
| 100 | 1,09690 € | 109,69 € |
| 500 | 1,06840 € | 534,20 € |
| 1.000 | 0,92502 € | 925,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,75574 € | 3.778,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |





