Würth Elektronik Crystals

Results: 328
Series
12SMX-B85SMXCFPX-104CFPX-180CFPX-217CFPX-218HC49HC49/4HHC49/4HSMXIQXC-146IQXC-217IQXC-240IQXC-25IQXC-26
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz1.8432 MHz2 MHz2.4576 MHz3.2768 MHz3.579545 MHz3.6864 MHz4 MHz4.096 MHz4.194304 MHz4.433619 MHz4.9152 MHz
Frequency Stability
±10ppm±15ppm±20ppm±25ppm±30ppm±50ppm±100ppm-
Frequency Tolerance
±7ppm±10ppm±15ppm±20ppm±25ppm±30ppm±50ppm
Load Capacitance
4pF5pF6pF7pF8pF9pF10pF12pF12.5pF15pF16pF18pF20pF22pF
ESR (Equivalent Series Resistance)
20 Ohms30 Ohms35 Ohms40 Ohms50 Ohms60 Ohms70 Ohms80 Ohms90 Ohms100 Ohms120 Ohms130 Ohms
Operating Mode
3rd OvertoneFundamental
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 80°C-30°C ~ 85°C-20°C ~ 70°C-10°C ~ 60°C-10°C ~ 70°C0°C ~ 50°C-
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, No Lead4-SOJ, 5.5mm pitchCylindrical Can, RadialHC-49/UHC-49/US
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)0.050" L x 0.041" W (1.27mm x 1.05mm)0.063" L x 0.039" W (1.60mm x 1.00mm)0.063" L x 0.047" W (1.60mm x 1.20mm)0.071" Dia x 0.236" L (1.80mm x 6.00mm)0.079" Dia (2.00mm)0.079" Dia x 0.244" L (2.00mm x 6.20mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.118" Dia (3.00mm)0.118" Dia x 0.323" L (3.00mm x 8.20mm)
Height - Seated (Max)
0.013" (0.33mm)0.018" (0.45mm)0.020" (0.50mm)0.024" (0.60mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.047" (1.20mm)0.079" (2.00mm)0.098" (2.50mm)0.161" (4.10mm)0.169" (4.30mm)0.244" (6.20mm)0.315" (8.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
328Results
Applied FiltersRemove All

Showing
of 328
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
XTAL_IQXC-42
830108178109
WE-XTAL QUARTZ CRYSTAL 16.0 MHZ;
Würth Elektronik
12.708
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,31332 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±10ppm
8pF
200 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
XTAL_IQXC-42
830108212909
WE-XTAL QUARTZ CRYSTAL 32.0 MHZ;
Würth Elektronik
10.256
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,31332 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
WE-XTAL_CFPX-180
830069944
CRYSTAL 12.0000MHZ 15PF SMD
Würth Elektronik
5.810
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,35062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
15pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_IQXC-25
830062558
CRYSTAL 32.7680KHZ 9PF SMD
Würth Elektronik
11.375
In Stock
1 : 1,13000 €
Cut Tape (CT)
3.000 : 0,64343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
XTAL_WATCH
830002996B
WE-XTAL QUARTZ CRYSTAL 32.7680 K
Würth Elektronik
2.726
In Stock
1 : 0,23000 €
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±15ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Through Hole
Cylindrical Can, Radial
0.118" Dia (3.00mm)
0.315" (8.00mm)
XTAL_HC49_4HSMX
830050510
WE-XTAL QUARTZ CRYSTAL 8.0 MHZ;
Würth Elektronik
5.071
In Stock
1 : 0,35000 €
Cut Tape (CT)
1.000 : 0,18370 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
40 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.449" L x 0.193" W (11.40mm x 4.90mm)
0.169" (4.30mm)
XTAL_CFPX-180
830105863709
WE-XTAL QUARTZ CRYSTAL 25.0 MHZ;
Würth Elektronik
16.363
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,27416 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
12pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
830016178
830016178
CRYSTAL 32.7680KHZ 6PF SMD
Würth Elektronik
11.497
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,22473 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
50 kOhms
Fundamental
-
-
Surface Mount
4-SOJ, 5.5mm pitch
0.343" L x 0.150" W (8.70mm x 3.80mm)
0.098" (2.50mm)
XTAL_CFPX-180
830108174209
WE-XTAL QUARTZ CRYSTAL 25.0 MHZ;
Würth Elektronik
6.976
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,29840 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
10pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.134" L x 0.106" W (3.40mm x 2.70mm)
0.031" (0.80mm)
XTAL_CFPX-180
830107006509
WE-XTAL QUARTZ CRYSTAL 24.0 MHZ;
Würth Elektronik
6.762
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,29840 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
9pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.134" L x 0.106" W (3.40mm x 2.70mm)
0.031" (0.80mm)
XTAL_CFPX-180
830108207209
WE-XTAL QUARTZ CRYSTAL 20.0 MHZ;
Würth Elektronik
1.759
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,29840 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±20ppm
±10ppm
8pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.134" L x 0.106" W (3.40mm x 2.70mm)
0.031" (0.80mm)
XTAL_CFPX-180
830105420809
WE-XTAL QUARTZ CRYSTAL 12.0 MHZ;
Würth Elektronik
1.666
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,29840 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±10ppm
±10ppm
10pF
120 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.134" L x 0.106" W (3.40mm x 2.70mm)
0.031" (0.80mm)
XTAL_IQXC-42
830108212309
WE-XTAL QUARTZ CRYSTAL 24.0 MHZ;
Würth Elektronik
4.839
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,31332 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±15ppm
±10ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
XTAL_IQXC-42
830108212709
WE-XTAL QUARTZ CRYSTAL 27.12 MHZ
Würth Elektronik
2.785
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,31332 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±15ppm
±10ppm
8pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
WE-XTAL_IQXC-25
830069494
CRYSTAL 25.0000MHZ 10PF SMD
Würth Elektronik
7.340
In Stock
1 : 0,54000 €
Cut Tape (CT)
3.000 : 0,33570 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±15ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
830003000
WE-XTAL QUARTZ CRYSTAL 32.7680 K
Würth Elektronik
4.751
In Stock
1 : 0,54000 €
Cut Tape (CT)
3.000 : 0,27056 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.5mm pitch
0.343" L x 0.150" W (8.70mm x 3.80mm)
0.098" (2.50mm)
WE-XTAL_IQXC-25
830069493
CRYSTAL 24.0000MHZ 10PF SMD
Würth Elektronik
2.534
In Stock
1 : 0,54000 €
Cut Tape (CT)
3.000 : 0,33570 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±15ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
WE-XTAL_IQXC-25
830059585
CRYSTAL 20.0000MHZ 10PF SMD
Würth Elektronik
1.978
In Stock
1 : 0,54000 €
Cut Tape (CT)
3.000 : 0,33570 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±20ppm
±15ppm
10pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
WE-XTAL_CFPX-180
830069882
CRYSTAL 12.0000MHZ 10PF SMD
Würth Elektronik
8.009
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,35062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±100ppm
±30ppm
10pF
100 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830070868
CRYSTAL 12.0000MHZ 18PF SMD
Würth Elektronik
7.425
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,35062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±20ppm
±10ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
XTAL_CFPX-180
830100965009
WE-XTAL QUARTZ CRYSTAL 16.0 MHZ;
Würth Elektronik
4.665
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,35062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±10ppm
16pF
70 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.134" L x 0.106" W (3.40mm x 2.70mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830055295
CRYSTAL 12.0000MHZ 18PF SMD
Würth Elektronik
4.382
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,35062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
18pF
120 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830058124
CRYSTAL 24.0000MHZ 18PF SMD
Würth Elektronik
4.237
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,35062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830055951
CRYSTAL 16.0000MHZ 18PF SMD
Würth Elektronik
4.066
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,35062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
18pF
70 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
WE-XTAL_CFPX-180
830055299
CRYSTAL 25.0000MHZ 18PF SMD
Würth Elektronik
2.965
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,35062 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±30ppm
±20ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 328

Würth Elektronik Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.