
830108212309 | |
|---|---|
DigiKey Part Number | 1923-830108212309TR-ND - Tape & Reel (TR) 1923-830108212309CT-ND - Cut Tape (CT) 1923-830108212309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108212309 |
Description | WE-XTAL QUARTZ CRYSTAL 24.0 MHZ; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108212309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,39900 € | 19,95 € |
| 100 | 0,38090 € | 38,09 € |
| 500 | 0,35368 € | 176,84 € |
| 1.000 | 0,34094 € | 340,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27854 € | 835,62 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |










