Parametric Equivalent



830059529 | |
|---|---|
DigiKey Part Number | 1923-830059529TR-ND - Tape & Reel (TR) 1923-830059529CT-ND - Cut Tape (CT) 1923-830059529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830059529 |
Description | WE-XTAL QUARTZ CRYSTAL 18.4320 M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830059529 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,62800 € | 31,40 € |
| 100 | 0,55540 € | 55,54 € |
| 500 | 0,52600 € | 263,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41566 € | 415,66 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


