
830050789 | |
|---|---|
DigiKey Part Number | 732-830050789TR-ND - Tape & Reel (TR) 732-830050789CT-ND - Cut Tape (CT) 732-830050789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830050789 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830050789 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,52680 € | 26,34 € |
| 100 | 0,47500 € | 47,50 € |
| 500 | 0,42322 € | 211,61 € |
| 1.000 | 0,38455 € | 384,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36794 € | 1.103,82 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |











