
830030798 | |
|---|---|
DigiKey Part Number | 732-830030798TR-ND - Tape & Reel (TR) 732-830030798CT-ND - Cut Tape (CT) 732-830030798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830030798 |
Description | CRYSTAL 3.6864MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 16pF 300 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830030798 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.193" W (11.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,34200 € | 17,10 € |
| 100 | 0,31090 € | 31,09 € |
| 500 | 0,27984 € | 139,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22543 € | 225,43 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |









