
830028430 | |
|---|---|
DigiKey Part Number | 1923-830028430TR-ND - Tape & Reel (TR) 1923-830028430CT-ND - Cut Tape (CT) 1923-830028430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830028430 |
Description | WE-XTAL QUARTZ CRYSTAL 3.27680 M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.2768 MHz ±30ppm Crystal 18pF 300 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830028430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.2768 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.193" W (11.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,36700 € | 18,35 € |
| 100 | 0,32560 € | 32,56 € |
| 500 | 0,30920 € | 154,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23320 € | 233,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


