
824094024 | |
|---|---|
DigiKey Part Number | 732-824094024TR-ND - Tape & Reel (TR) 732-824094024CT-ND - Cut Tape (CT) 732-824094024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824094024 |
Description | TVS DIODE 31VC SOT233 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 824094024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 31V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 38pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,72300 € | 7,23 € |
| 100 | 0,64260 € | 64,26 € |
| 500 | 0,58904 € | 294,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45785 € | 1.373,55 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |











