
3RL150M-5-S | |
|---|---|
DigiKey Part Number | 13-3RL150M-5-STR-ND - Tape & Reel (TR) 13-3RL150M-5-SCT-ND - Cut Tape (CT) 13-3RL150M-5-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3RL150M-5-S |
Description | GDT 150V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 $ | 0,94 $ |
| 5 | 0,77600 $ | 3,88 $ |
| 10 | 0,71600 $ | 7,16 $ |
| 50 | 0,59400 $ | 29,70 $ |
| 100 | 0,54800 $ | 54,80 $ |
| 250 | 0,49260 $ | 123,15 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,42406 $ | 381,65 $ |
| 1.800 | 0,39079 $ | 703,42 $ |
| 2.700 | 0,37246 $ | 1.005,64 $ |
| 4.500 | 0,35050 $ | 1.577,25 $ |
| 6.300 | 0,33667 $ | 2.121,02 $ |
| 9.000 | 0,33396 $ | 3.005,64 $ |
| Unit Price without VAT: | 0,94000 $ |
|---|---|
| Unit Price with VAT: | 1,11860 $ |

