



760308103145 | |
|---|---|
DigiKey Part Number | 732-11705-ND |
Manufacturer | |
Manufacturer Product Number | 760308103145 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 11.3µH Wireless Charging Coil Transmitter 83mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308103145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 11.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | 150 @ 125kHz, 145 @ 125kHz | |
Current Rating (Amps) | 8.5A | |
Current - Saturation (Isat) | 24A | |
Frequency - Self Resonant | 10MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 4.29" L x 2.20" W x 0.20" H (109.0mm x 56.0mm x 5.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 € | 17,52 € |
| 10 | 15,22800 € | 152,28 € |
| 50 | 13,84420 € | 692,21 € |
| 100 | 13,05910 € | 1.305,91 € |
| Unit Price without VAT: | 17,52000 € |
|---|---|
| Unit Price with VAT: | 20,84880 € |











