Wireless Charging Kit RF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4430

DigiKey Part Number
1528-4430-ND
Manufacturer
Manufacturer Product Number
4430
Description
INDUCTIVE CHARGE KIT 5V 1.3A MAX
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Wireless Charging Kit RF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Kit Type
RF
Main Purpose
Wireless Charging Kit
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,21000 €34,21 €
Manufacturers Standard Package
Unit Price without VAT:34,21000 €
Unit Price with VAT:40,70990 €