760308101411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760308101411
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308101411

DigiKey Part Number
732-760308101411-ND
Manufacturer
Manufacturer Product Number
760308101411
Description
WE-WPCC WIRELESS POWER CHARGING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 48mOhm
Datasheet
 Datasheet
EDA/CAD Models
760308101411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Function
Transmitter
Type
1 Coil, 1 Layer
Inductance
6.3µH
Tolerance
±10%
DC Resistance (DCR)
48mOhm
Q @ Freq
110 @ 125kHz
Current Rating (Amps)
7.5A
Current - Saturation (Isat)
10A
Frequency - Self Resonant
20MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.97" Dia x 0.11" H (50.0mm x 2.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,98000 €9,98 €
69,04833 €54,29 €
128,12333 €97,48 €
247,19042 €172,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,98000 €
Unit Price with VAT:11,87620 €