
IWTX47R0DAEB6R3JF1 | |
|---|---|
DigiKey Part Number | 541-IWTX47R0DAEB6R3JF1-ND |
Manufacturer | |
Manufacturer Product Number | IWTX47R0DAEB6R3JF1 |
Description | IWTX-47R0DA-F1 6.3 5% EB E2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | IWTX47R0DAEB6R3JF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | 190 @ 200kHz | |
Current Rating (Amps) | 7A | |
Current - Saturation (Isat) | 22A | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.81" L x 1.81" W x 0.22" H (46.0mm x 46.0mm x 5.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |








