750811330
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750811330

DigiKey Part Number
732-3193-ND
Manufacturer
Manufacturer Product Number
750811330
Description
XFMR FLYBACK AC/DC CONV 300UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 200kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
750811330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3799
Chipset Manufacturer
Linear Technology
Voltage - Primary
120 ~ 375V
Voltage - Auxiliary
-
Voltage - Isolation
4500Vrms
Inductance @ Frequency
300µH @ 10kHz
Frequency
200kHz
Operating Temperature
-
Mounting Type
Through Hole
Size / Dimension
1.559" L x 1.700" W (39.60mm x 43.18mm)
Height - Seated (Max)
1.205" (30.61mm)
Footprint
1.559" L x 1.700" W (39.60mm x 43.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,68000 €11,68 €
2010,19400 €203,88 €
409,87500 €395,00 €
609,69250 €581,55 €
809,56475 €765,18 €
2409,09058 €2.181,74 €
4408,83802 €3.888,73 €
9608,52225 €8.181,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,68000 €
Unit Price with VAT:13,89920 €