16 MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MSOP-EP
16-MSOP-EP

LT3798MPMSE#PBF

DigiKey Part Number
LT3798MPMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3798MPMSE#PBF
Description
IC OFFLINE SWITCH FLYBACK 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500Hz ~ 150KHz 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3798MPMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
10V ~ 38V
Duty Cycle
-
Frequency - Switching
500Hz ~ 150KHz
Operating Temperature
-55°C ~ 150°C
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,00000 €16,00 €
1011,30500 €113,05 €
379,63811 €356,61 €
1118,96081 €994,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,00000 €
Unit Price with VAT:19,04000 €