
750312723 | |
---|---|
DigiKey Part Number | 1297-1022-ND |
Manufacturer | |
Manufacturer Product Number | 750312723 |
Description | XFMR FLYBACK DC/DC CONV 925UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation 130kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | UCC287xx, UCC289xx | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | 20V | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 925µH @ 10kHz | |
Frequency | 130kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.560" L x 0.805" W (14.22mm x 20.45mm) | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | 0.560" L x 0.805" W (14.22mm x 20.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,80000 € | 3,80 € |
10 | 3,43500 € | 34,35 € |
25 | 3,29720 € | 82,43 € |
40 | 3,22800 € | 129,12 € |
130 | 3,06015 € | 397,82 € |
260 | 2,96496 € | 770,89 € |
520 | 2,87225 € | 1.493,57 € |
1.040 | 2,78206 € | 2.893,34 € |
Unit Price without VAT: | 3,80000 € |
---|---|
Unit Price with VAT: | 4,52200 € |