
UCC28700DBVT | |
|---|---|
DigiKey Part Number | 296-34780-2-ND - Tape & Reel (TR) 296-34780-1-ND - Cut Tape (CT) 296-34780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28700DBVT |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28700DBVT Models |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 35V |
Manufacturer Texas Instruments | Frequency - Switching 1kHz ~ 130kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Voltage |
Part Status Active | Operating Temperature -20°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-23-6 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 21 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,95880 € | 23,97 € |
| 100 | 0,85280 € | 85,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77880 € | 194,70 € |
| 500 | 0,74918 € | 374,59 € |
| 750 | 0,73435 € | 550,76 € |
| 1.250 | 0,71790 € | 897,38 € |
| 1.750 | 0,70830 € | 1.239,53 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |







