
RLB0608-471KL | |
|---|---|
DigiKey Part Number | RLB0608-471KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0608-471KL |
Description | FIXED IND 470UH 140MA 6.5 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 140 mA 6.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0608-471KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.5Ohm Max | |
Q @ Freq | 55 @ 796kHz | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19920 € | 4,98 € |
| 50 | 0,18780 € | 9,39 € |
| 100 | 0,17710 € | 17,71 € |
| 250 | 0,16380 € | 40,95 € |
| 800 | 0,14839 € | 118,71 € |
| 1.600 | 0,13991 € | 223,86 € |
| 3.200 | 0,13192 € | 422,14 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



