6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 450mA DCR 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 450mA DCR 1.6Ohm
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

750311895

DigiKey Part Number
732-3189-ND
Manufacturer
Manufacturer Product Number
750311895
Description
CMC 6MH 450MA 2LN TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 450mA DCR 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
6 mH @ 10 kHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
1.6Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.620" L x 0.343" W (15.75mm x 8.71mm)
Height (Max)
0.535" (13.60mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.1201,80499 €2.021,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,80499 €
Unit Price with VAT:2,14794 €