Parametric Equivalent
Parametric Equivalent

NCL30060BDR2G | |
|---|---|
DigiKey Part Number | NCL30060BDR2GOSTR-ND - Tape & Reel (TR) NCL30060BDR2GOSCT-ND - Cut Tape (CT) NCL30060BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30060BDR2G |
Description | IC LED DRIVER OFFL 7SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Dimming 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.8V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,73520 € | 18,38 € |
| 100 | 0,65080 € | 65,08 € |
| 250 | 0,61048 € | 152,62 € |
| 500 | 0,58618 € | 293,09 € |
| 1.000 | 0,57607 € | 576,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52915 € | 1.322,88 € |
| 5.000 | 0,51679 € | 2.583,95 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |





