
750310617 | |
|---|---|
DigiKey Part Number | 732-2649-2-ND - Tape & Reel (TR) 732-2649-1-ND - Cut Tape (CT) 732-2649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310617 |
Description | XFMR FLYBACK DC/DC CONV 4.5UH SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750310617 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 9 ~ 36V | |
Voltage - Auxiliary | 12V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 4.5µH @ 100kHz | |
Frequency | 200kHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.910" L x 1.150" W (23.11mm x 29.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 8,18700 € | 81,87 € |
| 25 | 7,85280 € | 196,32 € |
| 50 | 7,60780 € | 380,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 7,30775 € | 876,93 € |
| 240 | 7,07754 € | 1.698,61 € |
| 360 | 6,94586 € | 2.500,51 € |
| 600 | 6,78303 € | 4.069,82 € |
| 840 | 6,67770 € | 5.609,27 € |
| 1.200 | 6,56764 € | 7.881,17 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |








